INA148UA | Texas Instruments

Single differential amplifier, SOIC-8, INA148UA

Order No.: 70S1112
MPN:
INA148UA
INA148UA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9742 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
4.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9742 €

Mode Voltage Difference Amplifier, INA148UA, Texas Instruments

The INA148UA is a precision, low-power, unity-gain difference amplifier with a high common-mode input voltage range. The device consists of a monolithic precision bipolar op amp with a thin-film resistor network. The on-chip resistors are laser trimmed for an accurate 1V/V differential gain and high common mode rejection. Excellent temperature tracking of the resistor network maintains high gain accuracy and common-mode rejection over temperature. The INA148UA operates on single or dual supplies.

Applications

  • Battery cell formation and test equipment
  • Battery management systems
  • Analog input module
  • Mixed module
  • DC fast charging power module
  • String inverter
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version differential amplifier
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin US
MSL MSL 3
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes