INA132UA | Texas Instruments

Dual differential amplifier, SOIC-8, INA132UA

Order No.: 53S6066
EAN: 4099879095084
MPN:
INA132UA
INA132UA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7128 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
3.7128 €

Differential amplifier, INA132UA, TI

The INA132UA is a low power, unity-gain differential amplifier consisting of a precision op amp with a precision resistor network. The on-chip resistor is laser trimmed for accurate gain and high common-mode rejection.

Features

  • Easy to use
  • Low quiescent current
  • Low cost
  • High CMR

Applications

  • Battery powered system
  • Differential input amplifier
  • Summing amplifier
  • Ground loop eliminator
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version differential amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
Original Packaging Bar with 75 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes