INA128PAG4 | Texas Instruments
Single low power instrumentation amplifier, PDIP-8, INA128PAG4
Order No.: 53S6038
EAN: 4099879094872
MPN:
INA128PAG4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6259 € *
Standard delivery time from the manufacturer is: 1 Week
Instrumentation amplifier, INA128PAG4, TI
The INA128PAG4 is a low-power, general-purpose instrumentation amplifier offering excellent accuracy. The versatile, three op amp design and small size make this device an excellent choice for a wide range of applications.
Features
- Low offset voltage
- Low drift
- Inputs protected
- High CMR
Applications
- Pressure transmitter
- Temperature transmitter
- Electrocardiogram
- Data acquisition
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | low power instrumentation amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |