INA128P | Texas Instruments
Single low power instrumentation amplifier, PDIP-8, INA128P
Order No.: 53S6076
EAN: 4099879095152
MPN:
INA128P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1709 € *
Available in 5 Days: 25 pcs. - if ordered today
Instrumentation amplifier, INA128P, TI
The INA128P is a low-power, general-purpose instrumentation amplifier offering excellent accuracy. The versatile, three op amp design and small size make this device an excellent choice for a wide range of applications.
Features
- Low offset voltage
- Low drift
- Inputs protected
- High CMR
Applications
- Pressure transmitter
- Temperature transmitter
- Electrocardiogram
- Data acquisition
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | low power instrumentation amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |