INA126UA | Texas Instruments
I.C. INA126UA
Order No.: 40S8310
MPN:
INA126UA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Available in 5 Days: 4,941 pcs. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.4637 €
25 pcs.
1.2852 €
100 pcs.
1.1662 €
250 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Instrumentation amplifiers type Texas Instruments/Burr-Brown INA.
Technical attributes (type, supply voltage, offset voltage, package): INA126UA, 36 V, 250 µV, SO8
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Bar with 75 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |