INA125UA | Texas Instruments
Single instrumentation amplifier, SOIC-16, INA125UA
Order No.: 53S6056
EAN: 4099879095015
MPN:
INA125UA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1400 € *
Available in 5 Days: 195 pcs. - if ordered today
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
25 pcs.
6.6640 €
100 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Instrumentation amplifier, INA125UA, TI
The INA125UA is a low power, high accuracy instrumentation amplifier with a precision voltage reference. It provides complete bridge excitation and precision differential-input amplification on a single integrated circuit.
Features
- Low offset voltage
- Low noise
- High CMR
- Low quiescent current
Applications
- Pressure and temperature bridge amplifier
- Industrial process control
- Factory automation
- Battery operated system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | instrumentation amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 40 pieces |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |