INA122PA | Texas Instruments

Single low drift instrumentation amplifier, PDIP-8, INA122PA

Order No.: 57S0363
MPN:
INA122PA
INA122PA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0916 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
227.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
9.0916 €

MicroPower Instrumentation Amplifier, INA122PA, Texas Instruments

The INA122 is a precision instrumentation amplifier for accurate, low-noise differential signal acquisition. The two-op-amp design provides excellent performance with very low quiescent current (60 µA), and is designed for portable instrumentation and data acquisition system. The INA122 can be operated with a single or dual power supply from 2.2 V to 36 V. A single external resistor sets gain from 5 V/V to 10000 V/V. Laser trimming provides very low offset voltage (250 µV maximum), offset voltage drift (3 µV/°C maximum), and excellent common-mode rejection.

Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 1
Version micropower instrumentation amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 6/8/11