INA122P | Texas Instruments
Single instrument amplifier, PDIP-8, INA122P
NCNR (non cancelable / non returnable)
Instrumentation Amplifier, INA122P, Texas Instruments
The INA122P is a precision instrumentation amplifier for accurate, low-noise differential signal acquisition. The two-op-amp design provides excellent performance with very low quiescent current (60μA), and is designed for portable instrumentation and data acquisition systems. The INA122P can be operated with single or dual power supplies from 2.2V to 36V. A single external resistor sets gain from 5V/V to 10000V/V. Laser trimming provides very low offset voltage (250μV maximum), offset voltage drift (3μV/°C maximum) and excellent common-mode rejection.
Features
- Rail-to-rail output swing
Applications
- Portable electronics
- Field transmitters and sensors
- Pressure transmitters
- Infusion pumps
- Electrocardiograms (ECGs)
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | instrument amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |