INA121UA/2K5 | Texas Instruments
Single low power instrumentation amplifier, SOIC-8, INA121UA/2K5
Order No.: 53S6046
EAN: 4099879094926
MPN:
INA121UA/2K5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1404 € *
Standard delivery time from the manufacturer is: 1 Week
Instrumentation amplifier, INA121UA/2K5, TI
The INA121UA/2K5 is a FET-input, low power instrumentation amplifier offering excellent accuracy. Its versatile three-op amp design and very small size make it ideal for a variety of general purpose applications. This amplifier is laser-trimmed for very low offset voltage (±200µV), low offset drift (±2µV/°C), and high common-mode rejection (106dB at G = 100).
Features
- Low input offset voltage
- Low bias current
- Low input noise
- Input protection
Applications
- Physiological amplifier
- High impedance transducer
- Capacitive sensor
- Portable, battery operated system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | instrumentation amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 3 |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |