INA118U | Texas Instruments

Single Low Power Instrumentation Amplifier, SOIC-8, INA118U

Order No.: 53S6013
EAN: 4099879094735
MPN:
INA118U
INA118U Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
7.4137 € *
Available: 6 pcs.
Available in 5 Days: 431 pcs. - if ordered today
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
25 pcs.
6.9139 €
100 pcs.
6.4855 €
*incl. VAT plus shipping costs
Subject to prior sale

ICs series INA.

Manufacturer: Texas Instruments.

Technical attributes (type, function, package): INA118U

Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version Low power instrumentation amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423390
Original Packaging Bar with 75 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead