INA111AP | Texas Instruments

Single instrument amplifier, PDIP-8, INA111AP

Order No.: 57S0325
MPN:
INA111AP
INA111AP Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9218 € *
Available in 5 Days: 81 pcs. - if ordered today
Total Price:
16.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.9218 €

High Speed FET-Input, INA111AP, Texas Instruments

The INA111AP is a high-speed, FET-input instrumentation amplifier offering excellent performance. The INA111AP uses a current-feedback topology providing extended bandwidth (2 MHz at G = 10) and fast settling time (4 μs to 0.01% at G = 100). A single external resistor sets any gain from 1 to over 1000. Offset voltage and drift are laser trimmed for excellent DC accuracy. The INA111AP FET input reduces input bias current to under 20 pA, simplifying input filtering and limiting circuitry.

Applications

  • Medical instrumentation
  • Data acquisition
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 1
Version FET input operational amplifier
min. operating temperature -40 °C
max. operating temperature 80 °C
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes