INA105KP | Texas Instruments

Single Unity Gain Differential Amplifier, PDIP-8, INA105KP

Order No.: 53S6053
EAN: 4099879094988
MPN:
INA105KP
INA105KP Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6620 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
25 pcs.
10.9480 €
100 pcs.
10.2935 €
*incl. VAT plus shipping costs
Subject to prior sale

ICs series INA.

Manufacturer: Texas Instruments.

Technical attributes (type, function, package): INA105KP

Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 1
Version Differential amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead