DRV592VFP | Texas Instruments
High-efficiency H-bridge, HLQFP-32, DRV592VFP
NCNR (non cancelable / non returnable)
High-Efficiency H-Bridge, DRV592VFP, Texas Instruments
The DRV592VFP is a high-efficiency, high-current H-bridge ideal for driving a wide variety of thermoelectric cooler elements in systems powered from 2.8 V to 5.5 V. Low output stage on-resistance significantly decreases power dissipation in the amplifier. The DRV592VFP may be driven from any external PWM generator such as a DSP, a microcontroller, or a FPGA. The frequency may vary from dc (i.e., on or off) to 1 MHz. The inputs are compatible with TTL logic levels. The DRV592 is internally protected against thermal and current overloads. Logic-level fault indicators signal when the junction temperature has reached approximately 130°C to allow for system-level shutdown before the amplifier’s internal thermal shutdown circuitry activates. The fault indicators also signal when an over-current event has occurred. If the over-current circuitry is tripped, the DRV592 automatically resets.
Features
- Requires External PWM From DC to 1 MHz With TTL-Compatible Voltages for High and Low
- High Efficiency Generates Less Heat
- Over-Current and Thermal Protection
- Fault Indicators for Over-Current, Thermal and Under-Voltage Conditions
Applications
- Thermoelectric Cooler (TEC) Driver
- Laser Diode Biasing
| Filter | Property | Value |
|---|---|---|
| Enclosure | HLQFP-32 | |
| Assembly | SMD | |
| Version | high-efficiency H-bridge | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |