AMC1200SDUBR | Texas Instruments
Single differential amplifier, SOP-8, AMC1200SDUBR
NCNR (non cancelable / non returnable)
Isolation Amplifier, AMC1200SDUBR, Texas Instruments
The AMC1200SDUBR is a precision isolation amplifier with an output separated from the input circuitry by a silicon dioxide (SiO₂) barrier that is highly resistant to magnetic interference. This barrier has been certified to provide galvanic isolation of up to 4250 VPEAK AMC1200SDUBR according to UL1577 and VDE V 0884-10. Used in conjunction with an isolated power supply, this device prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry.
The input of the AMC1200SDUBR is optimized for direct connection to a shunt resistor or another low voltage level signal source. The excellent performance of the device supports accurate current control, resulting in system-level power saving and, especially in motor-control applications, lower torque ripple. The common-mode voltage of the output signal is automatically adjusted to either the 3-V or 5-V low-side supply.
Applications
- Motor Control
- Green Energy
- Frequency Inverters
- Uninterruptible Power Supplies
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOP-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | fully differential isolation amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |