SN754410NE | Texas Instruments
IC HALF-H DRIVER 36V 16-PDIPSN754410NE
NCNR (non cancelable / non returnable)
Quadruple Half-H Driver, SN754410NE, Texas Instruments
The SN754410NE is a high-current half-H driver that provides bidirectional drive currents up to 1 A at voltages from 4.5 V to 36 V. It is designed to drive inductive loads such as relays, solenoids, DC and bipolar stepping motors, and other high-current/high-voltage loads in positive-supply applications. All inputs are compatible with TTL and low-level CMOS logic. Each output (Y) is a complete totem-pole driver with a Darlington transistor sink and a pseudo-Darlington source. Drivers are enabled in pairs: drivers 1 and 2 are enabled by 1,2EN, and drivers 3 and 4 are enabled by 3,4EN. When an enable input is high, the associated drivers are active and follow their inputs; when the enable input is low, the drivers are disabled and their outputs enter a high-impedance state. With the proper data inputs, each pair of drivers forms a full-H (bridge) reversible drive suitable for solenoid or motor control.
Features
- Applications Include Half-H and Full-H Solenoid Drivers and Motor Drivers
- Designed for Positive-Supply Applications
- Separate Input-Logic Supply
- Thermal Shutdown
- Internal ESD Protection
- Input Hysteresis Improves Noise Immunity
- Minimized Power Dissipation
- Sink/Source Interlock Circuitry Prevents Simultaneous Conduction
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Output current | 1 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |