CSD95375Q4M | Texas Instruments

Texas Instruments synchronous buck NexFET power stage, 25 A, VSON-8, CSD95375Q4M

Order No.: 56S7674
MPN:
CSD95375Q4M
CSD95375Q4M Texas Instruments MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.9516 €

Power Stage, CSD95375Q4M, Texas Instruments

The CSD95375Q4M NexFET Power Stage is a highly optimized design for use in a high power, high density Synchronous Buck converter. This product integrates the driver IC and NexFET technology to complete the power stage switching function. The driver IC has a built-in selectable diode emulation function that enables DCM operation to improve light load efficiency. In addition, the driver IC supports ULQ mode that enables Connected Standby for Windows 8. With the PWM input in tri-state, quiescent current is reduced to 130 µA, with immediate response.

Features

  • System Optimized PCB Footprint
  • Diode Emulation Mode with FCCM
  • Integrated Bootstrap Diode
  • Shoot Through Protection

Applications

  • Ultrabook/Notebook DC/DC Converters
  • Multiphase Vcore and DDR Solutions
  • Point of Load Synchronous Buck in Networking, Telecom, and Computing Systems
Technical specifications
Filter Property Value
Max. current 25 A
Enclosure VSON-8
Power loss 8 W
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin PH
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes