MPC508AU | Texas Instruments
IC MUX 8:1 1.5KOHM 16SOICMPC508AU
NCNR (non cancelable / non returnable)
Analog Multiplexer, MPC508AU, Texas Instruments
The MPC508AU is an 8-channel single-ended analog multiplexer. The MPC508AU multiplexer has input overvoltage protection. Analog input voltages may exceed either power supply voltage without damaging the device or disturbing the signal path of other channels. The protection circuitry assures that signal fidelity is maintained even under fault conditions that would destroy other multiplexers. Analog inputs can withstand 70Vpp signal levels and standard ESD tests. Signal sources are protected from short circuits should multiplexer power loss occur; each input presents a 1kΩ resistance under this condition. Digital inputs can also sustain continuous faults up to 4V greater than either supply voltage. These features make the MPC508AU ideal for use in a system where the analog signals originate from external equipment or separately powered sources.
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-16 | |
| Power | 7.5 mW | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 2 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |