TMS320LF2407APGEA | Texas Instruments
C24x microcontroller, 16 bit, 40 MHz, LQFP-144, TMS320LF2407APGEA
NCNR (non cancelable / non returnable)
DSP Controller, TMS320LF2407APGEA, Texas Instruments
The TMS320LF2407APGEA device, a member of the TMS320C24x generation of digital signal processor (DSP) controllers, is part of the TMS320C2000 platform of fixed-point DSP. The device offers the enhanced TMS320LF2407APGEA DSP architectural design of the C2xx core CPU for low-cost, low-power, and high-performance processing capability. Several advanced peripherals, optimized for digital motor and motion control applications, have been integrated to provide a true single-chip DSP controller. While code-compatible with the existing C24x™ DSP controller device, the device offers increased processing performance (40 MIPS) and a higher level of peripheral integration. See the TMS320LF2407APGEA Device Summary section for device-specific feature. The device offers memory and peripherals tailored to meet the specific price/performance point required by the application. A Flash memory of up to 32K words offers a cost-effective reprogrammable solution for volume production. The device offers a password-based "code security" feature which is useful in preventing unauthorized duplication of proprietary code stored in on-chip Flash/ROM. Note that the Flash-based device contains a 256-word boot ROM to facilitate in-circuit programming. The device also includes a ROM configuration that is fully pin-to-pin compatible with the Flash configuration.
Features
- High-Performance Static CMOS Technology
- On-Chip Memory
- Watchdog (WD) Timer Module
- Phase-Locked-Loop (PLL)-Based Clock Generation
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-144 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | C24x | |
| Core Size | 16 bit | |
| Clock frequency | 40 MHz | |
| Number of I/Os | 40 | |
| Memory size | 32 KB | |
| Data RAM Size | 5 KB | |
| Protocol | SPI, UART, CAN | |
| Voltage | 3.3 V | |
| Number of pins | 144 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Country of origin | PH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |