TMS320LF2406APZS | Texas Instruments

C24x microcontroller, 16 bit, 40 MHz, LQFP-100, TMS320LF2406APZS

Order No.: 70S1778
MPN:
TMS320LF2406APZS
TMS320LF2406APZS Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8734 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.8734 €

DSP Controller, TMS320LF2406APZS, Texas Instruments

The TMS320LF2406APZS is a fixed-point digital signal processor (DSP) controller in the TMS320C2000™ platform. It features the enhanced TMS320™ C2xx core CPU for low-cost, low-power, and high-performance processing, delivering up to 40 MIPS. The device integrates advanced peripherals optimized for digital motor and motion control, providing a true single-chip DSP controller. It is code-compatible with existing C24x™ DSP controllers while offering higher processing performance and greater peripheral integration. The TMS320LF2406APZS device is available with a variety of memory sizes, including Flash devices up to 32K words for reprogrammable solutions. Flash devices include a 256-word boot ROM for in-circuit programming and a password-based code security feature to protect proprietary code. ROM versions are fully pin-compatible with their Flash counterparts.

Features

  • On-chip memory
  • Watchdog (WD) Timer Module
  • Serial Communications Interface (SCI)
  • Power Management:
Technical specifications
Filter Property Value
Enclosure LQFP-100
Assembly SMD
Version flash
Processor core C24x
Core Size 16 bit
Clock frequency 40 MHz
Number of I/Os 64
Memory size 64 KB
Data RAM Size 5 KB
Protocol SPI, UART, CAN
Number of pins 100
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85423190
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes