TMS320F28335PGFA | Texas Instruments

C28x microcontroller, 32 bit, 150 MHz, LQFP-176, TMS320F28335PGFA

Order No.: 70S1776
MPN:
TMS320F28335PGFA
Series: TMS320F
TMS320F28335PGFA Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.418 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
26.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.418 €

Real-Time Microcontroller, TMS320F28335PGFA, Texas Instruments

The TMS320F28335PGFA real-time microcontroller is optimized for processing, sensing, and actuation to improve closed-loop performance in applications such as industrial motor drives, solar inverters and digital power, electric vehicles and transportation, motor control, and sensing and signal processing. It provides a high level of integration and performance for real-time control tasks.

Features

  • On-chip memory
  • Clock and system control
  • Enhanced control peripherals
  • Serial port peripherals
  • Low-power modes and power savings

Applications

  • Advanced driver assistance systems (ADAS)
  • Building automation
  • Factory automation & control
  • Grid infrastructure
  • Hybrid, electric & powertrain systems
  • Motor drives
  • Power delivery
Technical specifications
Filter Property Value
Enclosure LQFP-176
Assembly SMD
Version flash
Processor core C28x
Core Size 32 bit
Clock frequency 150 MHz
Number of I/Os 88
Memory size 512 KB
Data RAM Size 68 KB
Protocol I2C, SPI, UART, CAN
Voltage 3.3 V
Number of pins 176
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes