TMS320F2810PBKA | Texas Instruments
C28x microcontroller, 32 bit, 150 MHz, LQFP-128, TMS320F2810PBKA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3815 € *
Standard delivery time from the manufacturer is: 6 Weeks
Digital signal processor, TMS320F2810PBKA, Texas Instruments
The TMS320F2810PBKA is a highly integrated, high-performance microcontroller of the TMS320F2810PBKA DSP generation, designed for demanding control applications.
Features
- On-chip memory
- Clock and system control
- Three external interrupts
- Motor control peripherals
- Serial port peripherals
- Advanced emulation features
Applications
- Advanced Driver Assistance Systems (ADAS)
- Building automation
- Electronic point of sale
- Factory automation
- Grid infrastructure
- Industrial transport
- Motor drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-128 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | C28x | |
| Core Size | 32 bit | |
| Clock frequency | 150 MHz | |
| Number of I/Os | 56 | |
| Memory size | 128 KB | |
| Data RAM Size | 36 KB | |
| Protocol | CAN, McBSP, SPI, UART | |
| Voltage | 3.3 V | |
| Number of pins | 128 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |