TMS320F2809PZA | Texas Instruments
C28x microcontroller, 32 bit, 100 MHz, LQFP-100, TMS320F2809PZA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.75 € *
Available in 5 Days: 419 pcs. - if ordered today
Digital signal processor, TMS320F2809PZA, Texas Instruments
The TMS320F2809PZA is a highly integrated, high-performance microcontroller of the TMS320F2809PZA DSP generation, designed for demanding control applications.
Features
- On-chip memory
- Clock and system control
- Enhanced control peripherals
- Advanced emulation features
- Development support includes
- Low-power modes and power savings
Applications
- Motor drive and control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | C28x | |
| Core Size | 32 bit | |
| Clock frequency | 100 MHz | |
| Number of I/Os | 35 | |
| Memory size | 256 KB | |
| Data RAM Size | 36 KB | |
| Protocol | I2C, SPI, UART, CAN | |
| Voltage | 3.3 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |