TMS320C28346ZFET | Texas Instruments
C28x microcontroller, 32 bit, 300 MHz, BGA-256, TMS320C28346ZFET
NCNR (non cancelable / non returnable)
Delfino Microcontroller, TMS320C28346ZFET, Texas Instruments
The TMS320C28346ZFET Delfino microcontroller (MCU) builds on TI’s F2833x high-performance floating-point microcontroller. It delivers up to 300 MHz of floating-point performance and includes up to 516 KB of on-chip RAM. Designed for real-time control applications, the C2834x is based on the C28x core, ensuring code compatibility with all C28x microcontrollers. Its on-chip peripherals and low-latency core make the C2834x an excellent choice for performance-demanding real-time control tasks.
Features
- On-Chip Memory
- Clock and System Control
- Enhanced Control Peripherals
- External ADC Interface
Applications
- Industrial AC Inverter Drives
- Industrial Servo Amplifiers and Controllers
- Computer Numerical Control (CNC) Machining
- Uninterruptible and Server Power Supplies
- Telecom Equipment Power
- Solar Inverters
| Filter | Property | Value |
|---|---|---|
| Enclosure | BGA-256 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | C28x | |
| Core Size | 32 bit | |
| Clock frequency | 300 MHz | |
| Number of I/Os | 88 | |
| Data RAM Size | 516 KB | |
| Protocol | I2C, SPI, UART, CAN | |
| Voltage | 3.3 V | |
| Number of pins | 256 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Country of origin | PH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |