TMS320C28346ZFEQ | Texas Instruments
Microcontroller, 32 bit, 300 MHz, BGA-256, TMS320C28346ZFEQ
NCNR (non cancelable / non returnable)
Delfino Microcontroller, TMS320C28346ZFEQ, Texas Instruments
The TMS320C28346ZFEQ Delfino microcontroller builds on Texas Instruments’ high-performance floating-point microcontrollers. It delivers up to 300 MHz of floating-point performance and includes up to 516 KB of on-chip RAM. Designed for real-time control applications, the TMS320C28346ZFEQ is based on the C28x core, ensuring code compatibility with all C28x microcontrollers. Its combination of powerful on-chip peripherals and a low-latency core makes it an excellent solution for demanding real-time control systems.
| Filter | Property | Value |
|---|---|---|
| Enclosure | BGA-256 | |
| Assembly | SMD | |
| Core Size | 32 bit | |
| Clock frequency | 300 MHz | |
| Number of I/Os | 88 | |
| Memory size | 16 KB | |
| Data RAM Size | 516 KB | |
| Protocol | CAN, SPI, SCI, I2C, McBSP | |
| Number of pins | 256 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |