MSPM0L1306TRHBR | Texas Instruments

ARM Cortex M0+ microcontroller, 32 bit, 32 MHz, VQFN-32, MSPM0L1306TRHBR

Order No.: 53S2256
MPN:
MSPM0L1306TRHBR
MSPM0L1306TRHBR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2262 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.2262 €

Mixed-Signal Microcontroller, MSPM0L1306TRHBR, Texas Instruments

The MSPM0L1306TRHBR microcontroller features 64KB of embedded flash memory and 4KB of SRAM, delivering a compact and efficient solution for low-power embedded applications. It includes a high-speed on-chip oscillator with ±1.2% accuracy, eliminating the need for an external crystal in many designs. Additional integrated features include a 3-channel DMA, 16- and 32-bit CRC accelerators, and a rich set of high-performance analog peripherals: a 12-bit, 1.68-MSPS ADC with a configurable internal voltage reference, a high-speed comparator with an integrated reference DAC, two zero-drift, zero-crossover operational amplifiers with programmable gain, a general-purpose amplifier, and an on-chip temperature sensor.

On the digital side, the MSPM0L1306TRHBR offers four 16-bit general-purpose timers, a windowed watchdog timer, and multiple communication interfaces including two UARTs, one SPI, and two I²C modules. These communication peripherals support protocols such as LIN, IrDA, DALI, Manchester, Smart Card, SMBus, and PMBus. As part of the TI MSPM0 family, the MSPM0L1306TRHBR combines flexible analog and digital integration with a low-power system architecture, helping designers meet the performance and efficiency demands of a wide range of applications.

Features

  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
  • Data integrity
  • Flexible I/O features
  • Development support

Applications

  • Battery charging and management
  • Power supplies and power delivery
  • Personal electronics
  • Building security and fire safety
  • Connected peripherals and printers
  • Grid infrastructure
  • Smart metering
  • Communication modules
  • Medical and healthcare
Technical specifications
Filter Property Value
Enclosure VQFN-32
Assembly SMD
Version flash
Processor core ARM Cortex M0+
Core Size 32 bit
Clock frequency 32 MHz
Number of I/Os 28
Memory size 64 KB
Data RAM Size 4 KB
Protocol DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Voltage 1.62-3.6 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes