MSPM0L1305SRTRR | Texas Instruments

ARM Cortex M0+ microcontroller, 32 bit, 32 MHz, WQFN-16, MSPM0L1305SRTRR

Order No.: 53S2309
MPN:
MSPM0L1305SRTRR
MSPM0L1305SRTRR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9384 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.9384 €

Mixed-Signal Microcontroller, MSPM0L1305SRTRR, Texas Instruments

The MSPM0L1305SRTRR microcontroller provides 64KB of embedded flash program memory and 4KB of SRAM. It features a high-speed on-chip oscillator with an accuracy of up to ±1.2%, eliminating the need for an external crystal. Key integrated features include a 3-channel DMA controller, 16- and 32-bit CRC accelerators, and a suite of high-performance analog peripherals. These include a 12-bit 1.68-MSPS ADC with a configurable internal voltage reference, a high-speed comparator with a built-in reference DAC, two zero-drift zero-crossover operational amplifiers with programmable gain, a general-purpose amplifier, and an on-chip temperature sensor. The device also incorporates intelligent digital peripherals such as four 16-bit general-purpose timers, a windowed watchdog timer, and multiple communication interfaces: two UARTs, one SPI, and two I²C modules. These support various communication protocols, including LIN, IrDA, DALI, Manchester, Smart Card, SMBus, and PMBus. Built on the TI MSPM0 ultra-low-power platform and based on the Arm Cortex-M0+ core, the MSPM0L1305SRTRR combines rich analog and digital integration with an architecture optimized for low power consumption-making it ideal for portable and battery-powered measurement applications.

The device also incorporates intelligent digital peripherals such as four 16-bit general-purpose timers, a windowed watchdog timer, and multiple communication interfaces: two UARTs, one SPI, and two I²C modules. These support various communication protocols, including LIN, IrDA, DALI, Manchester, Smart Card, SMBus, and PMBus. Built on the TI MSPM0 ultra-low-power platform and based on the Arm Cortex-M0+ core, the MSPM0L1305SRTRR combines rich analog and digital integration with an architecture optimized for low power consumption-making it ideal for portable and battery-powered measurement applications.

Features

  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
  • Data integrity
  • Flexible I/O features
  • Development support

Applications

  • Battery charging and management
  • Power supplies and power delivery
  • Personal electronics
  • Building security and fire safety
  • Connected peripherals and printers
  • Grid infrastructure
  • Smart metering
  • Communication modules
  • Medical and healthcare
Technical specifications
Filter Property Value
Enclosure WQFN-16
Assembly SMD
Version flash
Processor core ARM Cortex M0+
Core Size 32 bit
Clock frequency 32 MHz
Number of I/Os 13
Memory size 32 KB
Data RAM Size 4 KB
Protocol DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Voltage 1.62-3.6 V
Number of pins 16
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes