MSPM0L1228SRHBR | Texas Instruments
ARM Cortex M0+ microcontroller, 32 bit, 32 MHz, VQFN-32, MSPM0L1228SRHBR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSPM0L1228SRHBR, Texas Instruments
The MSPM0L1228SRHBR microcontrollers (MCUs) belong to the highly integrated, ultra-low-power MSPM0 family, based on the Arm Cortex-M0+ 32-bit core, running at speeds up to 32 MHz. These MCUs combine cost efficiency and design flexibility, offering 128KB to 256KB of flash memory in compact packages as small as 4 mm × 4 mm, or in higher pin count packages up to 80 pins. Key features include a VBAT backup island, an optional segmented LCD controller, advanced cybersecurity enablers, and high-performance integrated analog peripherals.
They deliver excellent ultra-low-power operation across the full temperature range. Memory-wise, these devices provide up to 256KB of embedded flash program memory with built-in error correction code (ECC), and up to 32KB of SRAM protected by ECC and parity. The flash memory is split into two main banks to facilitate field firmware updates, supporting address swapping between banks. Additionally, a 32-byte backup RAM located in the VBAT island retains data when the main power supply (VDD) is lost, powered solely by the VBAT pin.
Features
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Communication interfaces
- Clock system
- Data integrity
- Flexible I/O features
- Development support
Applications
- Grid infrastructure
- Factory automation and control
- Appliances
- Medical and healthcare
- Test and measurement
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-32 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 32 MHz | |
| Number of I/Os | 28 | |
| Memory size | 256 KB | |
| Data RAM Size | 32 KB | |
| Protocol | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |