MSPM0L1106TRHBR | Texas Instruments

ARM Cortex M0+ microcontroller, 32 bit, 32 MHz, VQFN-32, MSPM0L1106TRHBR

Order No.: 53S2254
MPN:
MSPM0L1106TRHBR
MSPM0L1106TRHBR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1001 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.1001 €

Mixed-Signal Microcontroller, MSPM0L1106TRHBR, Texas Instruments

The MSPM0L1106TRHBR microcontroller provides 64KB of embedded flash program memory and 4KB of SRAM, offering a compact and efficient solution for low-power applications. It features a high-speed on-chip oscillator with ±1.2% accuracy, eliminating the need for an external crystal in many designs. Key features include a 3-channel DMA controller, 16- and 32-bit CRC accelerators, and a range of high-performance analog peripherals such as a 12-bit, 1.68-MSPS ADC with a configurable internal voltage reference, a general-purpose amplifier, and an on-chip temperature sensor.

The MSPM0L1106TRHBR also includes intelligent digital peripherals like four 16-bit general-purpose timers, a windowed watchdog timer, and multiple communication interfaces-two UARTs, one SPI, and one I²C. These interfaces support various protocols including LIN, IrDA, DALI, Manchester, Smart Card, SMBus, and PMBus. As part of the TI MSPM0 MCU platform, the MSPM0L1106TRHBR leverages a flexible architecture and extensive low-power modes to help designers maximize energy efficiency and extend battery life in portable measurement and sensing applications.

Features

  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
  • Data integrity
  • Flexible I/O features
  • Development support

Applications

  • Battery charging and management
  • Power supplies and power delivery
  • Personal electronics
  • Building security and fire safety
  • Connected peripherals and printers
  • Grid infrastructure
  • Smart metering
  • Communication modules
  • Medical and healthcare
Technical specifications
Filter Property Value
Enclosure VQFN-32
Assembly SMD
Version flash
Processor core ARM Cortex M0+
Core Size 32 bit
Clock frequency 32 MHz
Number of I/Os 28
Memory size 64 KB
Data RAM Size 4 KB
Protocol DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Voltage 1.62-3.6 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes