MSPM0L1106TDYYR | Texas Instruments
ARM Cortex M0+ microcontroller, 32 bit, 32 MHz, SOT-23-THIN-16, MSPM0L1106TDYYR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSPM0L1106TDYYR, Texas Instruments
The MSPM0L1106TDYYR microcontroller provides 64KB of embedded flash program memory and 4KB of SRAM, offering a compact and efficient solution for low-power applications. It features a high-speed on-chip oscillator with ±1.2% accuracy, eliminating the need for an external crystal in many designs. Key features include a 3-channel DMA controller, 16- and 32-bit CRC accelerators, and a range of high-performance analog peripherals such as a 12-bit, 1.68-MSPS ADC with a configurable internal voltage reference, a general-purpose amplifier, and an on-chip temperature sensor.
The MSPM0L1106TDYYR also includes intelligent digital peripherals like four 16-bit general-purpose timers, a windowed watchdog timer, and multiple communication interfaces-two UARTs, one SPI, and one I²C. These interfaces support various protocols including LIN, IrDA, DALI, Manchester, Smart Card, SMBus, and PMBus. As part of the TI MSPM0 MCU platform, the MSPM0L1106TDYYR leverages a flexible architecture and extensive low-power modes to help designers maximize energy efficiency and extend battery life in portable measurement and sensing applications.
Features
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Enhanced communication interfaces
- Clock system
- Data integrity
- Flexible I/O features
- Development support
Applications
- Battery charging and management
- Power supplies and power delivery
- Personal electronics
- Building security and fire safety
- Connected peripherals and printers
- Grid infrastructure
- Smart metering
- Communication modules
- Medical and healthcare
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23-THIN-16 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 32 MHz | |
| Number of I/Os | 13 | |
| Memory size | 64 KB | |
| Data RAM Size | 4 KB | |
| Protocol | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 16 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |