MSPM0G3506SRGZR | Texas Instruments

ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, VQFN-48, MSPM0G3506SRGZR

Order No.: 53S2368
MPN:
MSPM0G3506SRGZR
MSPM0G3506SRGZR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5636 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.5636 €

Mixed-Signal Microcontroller, MSPM0G3506SRGZR, Texas Instruments

The MSPM0G3506SRGZR microcontroller offers a highly integrated, low-power solution with up to 128KB of embedded flash memory featuring built-in error correction code (ECC), and up to 32KB of SRAM with a hardware parity option for enhanced reliability. It also includes a memory protection unit, a 7-channel DMA controller, and a math accelerator to support efficient real-time processing. This device integrates a wide range of high-performance analog peripherals, including two 12-bit 4-MSPS ADCs with a configurable internal shared voltage reference, a 12-bit 1-MSPS DAC, three high-speed comparators with built-in reference DACs, two zero-drift, zero-crossover operational amplifiers with programmable gain, and a general-purpose amplifier.

The MSPM0G3506SRGZR also features advanced digital peripherals, such as two 16-bit advanced control timers, five general-purpose timers-including a 16-bit timer for QEI, two 16-bit timers for STANDBY mode operation, and a 32-bit general-purpose timer-along with two windowed watchdog timers and a real-time clock (RTC) supporting alarm and calendar modes. For security and connectivity, the device includes data integrity and encryption features such as AES, CRC, and a true random number generator (TRNG), along with versatile communication interfaces: four UARTs, two I²C, two SPI, and a CAN 2.0/FD interface. As part of the TI MSPM0G3506SRGZR MCU platform, the MSPM0G3507 combines the performance and efficiency of an Arm Cortex-M0+ core with a holistic ultra-low-power system architecture, making it ideal for demanding mixed-signal and real-time control applications.

Features

  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
  • Data integrity
  • Flexible I/O features
  • Development support

Applications

  • Motor control
  • Home appliances
  • Uninterruptible power supplies and inverters
  • Electronic point of sale systems
  • Medical and healthcare
  • Test and measurement
  • Factory automation and control
  • Industrial transport
  • Grid infrastructure
  • Smart metering
  • Communication modules
Technical specifications
Filter Property Value
Enclosure VQFN-48
Assembly SMD
Version flash
Processor core ARM Cortex M0+
Core Size 32 bit
Clock frequency 80 MHz
Number of I/Os 44
Memory size 64 KB
Data RAM Size 32 KB
Protocol CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Voltage 1.62-3.6 V
Number of pins 48
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes