MSPM0G3506SPTR | Texas Instruments
ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, LQFP-48, MSPM0G3506SPTR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSPM0G3506SPTR, Texas Instruments
The MSPM0G3506SPTR microcontroller offers a highly integrated, low-power solution with up to 128KB of embedded flash memory featuring built-in error correction code (ECC), and up to 32KB of SRAM with a hardware parity option for enhanced reliability. It also includes a memory protection unit, a 7-channel DMA controller, and a math accelerator to support efficient real-time processing. This device integrates a wide range of high-performance analog peripherals, including two 12-bit 4-MSPS ADCs with a configurable internal shared voltage reference, a 12-bit 1-MSPS DAC, three high-speed comparators with built-in reference DACs, two zero-drift, zero-crossover operational amplifiers with programmable gain, and a general-purpose amplifier.
The MSPM0G3506SPTR also features advanced digital peripherals, such as two 16-bit advanced control timers, five general-purpose timers-including a 16-bit timer for QEI, two 16-bit timers for STANDBY mode operation, and a 32-bit general-purpose timer-along with two windowed watchdog timers and a real-time clock (RTC) supporting alarm and calendar modes. For security and connectivity, the device includes data integrity and encryption features such as AES, CRC, and a true random number generator (TRNG), along with versatile communication interfaces: four UARTs, two I²C, two SPI, and a CAN 2.0/FD interface. As part of the TI MSPM0G3506SPTR MCU platform, the MSPM0G3507 combines the performance and efficiency of an Arm Cortex-M0+ core with a holistic ultra-low-power system architecture, making it ideal for demanding mixed-signal and real-time control applications.
Features
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Enhanced communication interfaces
- Clock system
- Data integrity
- Flexible I/O features
- Development support
Applications
- Motor control
- Home appliances
- Uninterruptible power supplies and inverters
- Electronic point of sale systems
- Medical and healthcare
- Test and measurement
- Factory automation and control
- Industrial transport
- Grid infrastructure
- Smart metering
- Communication modules
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 80 MHz | |
| Number of I/Os | 44 | |
| Memory size | 64 KB | |
| Data RAM Size | 32 KB | |
| Protocol | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |