MSPM0G3505SRHBR | Texas Instruments

ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, VQFN-32, MSPM0G3505SRHBR

Order No.: 53S2343
MPN:
MSPM0G3505SRHBR
MSPM0G3505SRHBR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3395 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.3395 €

Mixed-Signal Microcontroller, MSPM0G3505SRHBR, Texas Instruments

The MSPM0G3505SRHBR microcontroller provides 128KB of embedded flash memory with built-in error correction code (ECC) and 32KB of SRAM with hardware parity support, delivering reliable memory operations for demanding embedded systems. It includes a memory protection unit, a 7-channel DMA controller, and a dedicated math accelerator to offload complex arithmetic tasks and improve processing efficiency. For analog-intensive applications, the device integrates two 12-bit 4-MSPS ADCs with a configurable internal shared voltage reference, a 12-bit 1-MSPS DAC, three high-speed comparators with built-in reference DACs, two zero-drift zero-crossover operational amplifiers with programmable gain, and one general-purpose amplifier. These features support precision sensing and signal conditioning with minimal external components.

The MSPM0G3505SRHBR also incorporates robust digital peripherals, including two 16-bit advanced control timers and five general-purpose timers. These include a timer for QEI interface, two timers optimized for STANDBY mode, and one 32-bit general-purpose timer. The device also includes two windowed watchdog timers and a real-time clock (RTC) with alarm and calendar modes. To support secure and connected applications, the device includes AES encryption, CRC checking, and a true random number generator (TRNG). Communication interfaces include four UARTs, two I²C, two SPI, and CAN 2.0/FD, enabling seamless integration into industrial and automotive networks. As part of the TI MSPM0 platform, the MSPM0G3505SRHBR is based on the Arm Cortex-M0+ core and a holistic ultra-low-power system architecture, giving designers a highly integrated and power-efficient solution for their embedded applications.

Features

  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
  • Data integrity
  • Flexible I/O features
  • Development support

Applications

  • Motor control
  • Home appliances
  • Uninterruptible power supplies and inverters
  • Electronic point of sale systems
  • Medical and healthcare
  • Test and measurement
  • Factory automation and control
  • Industrial transport
  • Grid infrastructure
  • Smart metering
  • Communication modules
Technical specifications
Filter Property Value
Enclosure VQFN-32
Assembly SMD
Version flash
Processor core ARM Cortex M0+
Core Size 32 bit
Clock frequency 80 MHz
Number of I/Os 28
Memory size 32 KB
Data RAM Size 16 KB
Protocol CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Voltage 1.62-3.6 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes