MSPM0G3505SRGZR | Texas Instruments
ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, VQFN-48, MSPM0G3505SRGZR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSPM0G3505SRGZR, Texas Instruments
The MSPM0G3505SRGZR microcontroller provides 128KB of embedded flash memory with built-in error correction code (ECC) and 32KB of SRAM with hardware parity support, delivering reliable memory operations for demanding embedded systems. It includes a memory protection unit, a 7-channel DMA controller, and a dedicated math accelerator to offload complex arithmetic tasks and improve processing efficiency. For analog-intensive applications, the device integrates two 12-bit 4-MSPS ADCs with a configurable internal shared voltage reference, a 12-bit 1-MSPS DAC, three high-speed comparators with built-in reference DACs, two zero-drift zero-crossover operational amplifiers with programmable gain, and one general-purpose amplifier. These features support precision sensing and signal conditioning with minimal external components.
The MSPM0G3505SRGZR also incorporates robust digital peripherals, including two 16-bit advanced control timers and five general-purpose timers. These include a timer for QEI interface, two timers optimized for STANDBY mode, and one 32-bit general-purpose timer. The device also includes two windowed watchdog timers and a real-time clock (RTC) with alarm and calendar modes. To support secure and connected applications, the device includes AES encryption, CRC checking, and a true random number generator (TRNG). Communication interfaces include four UARTs, two I²C, two SPI, and CAN 2.0/FD, enabling seamless integration into industrial and automotive networks. As part of the TI MSPM0 platform, the MSPM0G3505SRGZR is based on the Arm Cortex-M0+ core and a holistic ultra-low-power system architecture, giving designers a highly integrated and power-efficient solution for their embedded applications.
Features
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Enhanced communication interfaces
- Clock system
- Data integrity
- Flexible I/O features
- Development support
Applications
- Motor control
- Home appliances
- Uninterruptible power supplies and inverters
- Electronic point of sale systems
- Medical and healthcare
- Test and measurement
- Factory automation and control
- Industrial transport
- Grid infrastructure
- Smart metering
- Communication modules
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 80 MHz | |
| Number of I/Os | 44 | |
| Memory size | 32 KB | |
| Data RAM Size | 16 KB | |
| Protocol | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |