MSPM0G3107SDGS20R | Texas Instruments
ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, VSSOP-20, MSPM0G3107SDGS20R
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSPM0G3107SDGS20R, Texas Instruments
The MSPM0G3107SDGS20R microcontroller delivers a high level of integration and performance for low-power embedded applications. It features 128KB of embedded flash memory with built-in error correction code (ECC) and 32KB of SRAM with hardware parity support to enhance data integrity. The device also includes a memory protection unit and a 7-channel DMA controller for efficient data handling and system reliability. For analog functionality, the MSPM0G3107 integrates two high-speed 12-bit 4-MSPS ADCs with a configurable internal shared voltage reference and a general-purpose amplifier-making it ideal for precision analog signal processing in cost- and space-sensitive designs.
The device offers a rich set of digital peripherals, including two 16-bit advanced control timers, five general-purpose timers (featuring a QEI interface timer, two timers optimized for STANDBY mode, and one 32-bit general-purpose timer), two windowed watchdog timers, and a real-time clock (RTC) with alarm and calendar functionality. To ensure robust system communication and security, the MSPM0G3107SDGS20R includes hardware support for AES encryption, CRC, and a true random number generator (TRNG). It also offers four UARTs, two I²C, two SPI interfaces, and CAN 2.0/FD support for reliable data transfer in industrial and automotive environments. As part of the TI MSPM0 MCU platform, the MSPM0G3107SDGS20R combines the efficient Arm Cortex-M0+ core with a holistic ultra-low-power architecture, enabling designers to increase performance while reducing power consumption-ideal for sensing, industrial control, and connected applications.
Features
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Enhanced communication interfaces
- Clock system
- Data integrity
- Flexible I/O features
- Development support
Applications
- Motor control
- Home appliances
- Uninterruptible power supplies and inverters
- Electronic point of sale systems
- Medical and healthcare
- Test and measurement
- Factory automation and control
- Industrial transport
- Grid infrastructure
- Smart metering
- Communication modules
| Filter | Property | Value |
|---|---|---|
| Enclosure | VSSOP-20 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 80 MHz | |
| Number of I/Os | 16 | |
| Memory size | 128 KB | |
| Data RAM Size | 32 KB | |
| Protocol | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |