MSPM0G3106SDGS20R | Texas Instruments

ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, VSSOP-20, MSPM0G3106SDGS20R

Order No.: 53S2323
MPN:
MSPM0G3106SDGS20R
MSPM0G3106SDGS20R Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2160 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.2160 €

Mixed-Signal Microcontroller, MSPM0G3106SDGS20R, Texas Instruments

The MSPM0G3106SDGS20R microcontroller delivers a high level of integration and performance for low-power embedded applications. It features 128KB of embedded flash memory with built-in error correction code (ECC) and 32KB of SRAM with hardware parity support to enhance data integrity. The device also includes a memory protection unit and a 7-channel DMA controller for efficient data handling and system reliability. For analog functionality, the MSPM0G3107 integrates two high-speed 12-bit 4-MSPS ADCs with a configurable internal shared voltage reference and a general-purpose amplifier-making it ideal for precision analog signal processing in cost- and space-sensitive designs.

The device offers a rich set of digital peripherals, including two 16-bit advanced control timers, five general-purpose timers (featuring a QEI interface timer, two timers optimized for STANDBY mode, and one 32-bit general-purpose timer), two windowed watchdog timers, and a real-time clock (RTC) with alarm and calendar functionality. To ensure robust system communication and security, the MSPM0G3106SDGS20R includes hardware support for AES encryption, CRC, and a true random number generator (TRNG). It also offers four UARTs, two I²C, two SPI interfaces, and CAN 2.0/FD support for reliable data transfer in industrial and automotive environments. As part of the TI MSPM0 MCU platform, the MSPM0G3106SDGS20R combines the efficient Arm Cortex-M0+ core with a holistic ultra-low-power architecture, enabling designers to increase performance while reducing power consumption-ideal for sensing, industrial control, and connected applications.

Features

  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
  • Data integrity
  • Flexible I/O features
  • Development support

Applications

  • Motor control
  • Home appliances
  • Uninterruptible power supplies and inverters
  • Electronic point of sale systems
  • Medical and healthcare
  • Test and measurement
  • Factory automation and control
  • Industrial transport
  • Grid infrastructure
  • Smart metering
  • Communication modules
Technical specifications
Filter Property Value
Enclosure VSSOP-20
Assembly SMD
Version flash
Processor core ARM Cortex M0+
Core Size 32 bit
Clock frequency 80 MHz
Number of I/Os 16
Memory size 64 KB
Data RAM Size 32 KB
Protocol CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Voltage 1.62-3.6 V
Number of pins 20
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes