MSPM0G1506SRGER | Texas Instruments

ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, VQFN-24, MSPM0G1506SRGER

Order No.: 53S2337
MPN:
MSPM0G1506SRGER
MSPM0G1506SRGER Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2988 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.2988 €

Mixed-Signal Microcontroller, MSPM0G1506SRGER, Texas Instruments

The MSPM0G1506SRGER microcontroller offers a highly integrated solution for low-power, high-performance applications, featuring 128KB of embedded flash memory with built-in error correction code (ECC) and 32KB of SRAM with hardware parity for enhanced reliability. It also includes a memory protection unit, a 7-channel DMA controller, and an integrated math accelerator for efficient computational performance. The device incorporates a comprehensive suite of high-performance analog peripherals, including two 12-bit 4-MSPS ADCs with a configurable internal shared voltage reference, a 12-bit 1-MSPS DAC, three high-speed comparators with built-in reference DACs, two zero-drift, zero-crossover operational amplifiers with programmable gain, and a general-purpose amplifier-ideal for precision mixed-signal applications.

For digital control and timing, the MSPM0G1506SRGER features two 16-bit advanced control timers and five general-purpose timers. These include a 16-bit timer with QEI interface support, two 16-bit timers optimized for STANDBY mode, and a 32-bit general-purpose timer. Additional features include two windowed watchdog timers and a real-time clock (RTC) with both alarm and calendar functionality. The device also supports robust security and communication capabilities, offering AES encryption, CRC, and a true random number generator (TRNG), along with four UARTs, two I²C, and two SPI interfaces. Part of the TI MSPM0 MCU platform, the MSPM0G1506SRGER leverages the Arm Cortex-M0+ core and a holistic ultra-low-power system architecture, enabling developers to deliver higher performance while minimizing energy consumption-ideal for precision sensing, motor control, and general-purpose embedded applications.

Features

  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
  • Data integrity
  • Flexible I/O features
  • Development support

Applications

  • Motor control
  • Home appliances
  • Uninterruptible power supplies and inverters
  • Electronic point of sale systems
  • Medical and healthcare
  • Test and measurement
  • Factory automation and control
  • Industrial transport
  • Grid infrastructure
  • Smart metering
  • Communication modules
Technical specifications
Filter Property Value
Enclosure VQFN-24
Assembly SMD
Version flash
Processor core ARM Cortex M0+
Core Size 32 bit
Clock frequency 80 MHz
Number of I/Os 20
Memory size 64 KB
Data RAM Size 32 KB
Protocol DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Voltage 1.62-3.6 V
Number of pins 24
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes