MSPM0G1505SDGS28R | Texas Instruments
ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, VSSOP-28, MSPM0G1505SDGS28R
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSPM0G1505SDGS28R, Texas Instruments
The MSPM0G1505SDGS28R microcontroller offers a highly integrated solution for low-power, high-performance applications, featuring 128KB of embedded flash memory with built-in error correction code (ECC) and 32KB of SRAM with hardware parity for enhanced reliability. It also includes a memory protection unit, a 7-channel DMA controller, and an integrated math accelerator for efficient computational performance. The device incorporates a comprehensive suite of high-performance analog peripherals, including two 12-bit 4-MSPS ADCs with a configurable internal shared voltage reference, a 12-bit 1-MSPS DAC, three high-speed comparators with built-in reference DACs, two zero-drift, zero-crossover operational amplifiers with programmable gain, and a general-purpose amplifier-ideal for precision mixed-signal applications.
For digital control and timing, the MSPM0G1505SDGS28R features two 16-bit advanced control timers and five general-purpose timers. These include a 16-bit timer with QEI interface support, two 16-bit timers optimized for STANDBY mode, and a 32-bit general-purpose timer. Additional features include two windowed watchdog timers and a real-time clock (RTC) with both alarm and calendar functionality. The device also supports robust security and communication capabilities, offering AES encryption, CRC, and a true random number generator (TRNG), along with four UARTs, two I²C, and two SPI interfaces. Part of the TI MSPM0 MCU platform, the MSPM0G1505SDGS28R leverages the Arm Cortex-M0+ core and a holistic ultra-low-power system architecture, enabling developers to deliver higher performance while minimizing energy consumption-ideal for precision sensing, motor control, and general-purpose embedded applications.
Features
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Enhanced communication interfaces
- Clock system
- Data integrity
- Flexible I/O features
- Development support
Applications
- Motor control
- Home appliances
- Uninterruptible power supplies and inverters
- Electronic point of sale systems
- Medical and healthcare
- Test and measurement
- Factory automation and control
- Industrial transport
- Grid infrastructure
- Smart metering
- Communication modules
| Filter | Property | Value |
|---|---|---|
| Enclosure | VSSOP-28 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 80 MHz | |
| Number of I/Os | 24 | |
| Memory size | 32 KB | |
| Data RAM Size | 16 KB | |
| Protocol | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 28 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |