MSPM0G1107TRGER | Texas Instruments
ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, VQFN-24, MSPM0G1107TRGER
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSPM0G1107TRGER, Texas Instruments
The MSPM0G1107TRGER microcontroller delivers a powerful combination of performance and integration, featuring 128KB of embedded flash memory with built-in error correction code (ECC) and 32KB of SRAM with a hardware parity option for improved reliability. It also includes a memory protection unit and a 7-channel DMA controller to support efficient data handling. This device integrates a rich set of high-performance analog peripherals, including two 12-bit 4-MSPS ADCs with a configurable internal shared voltage reference and a general-purpose amplifier, making it well-suited for precision signal acquisition in mixed-signal applications.
On the digital side, the MSPM0G1107TRGER includes two 16-bit advanced control timers, five general-purpose timers-comprising a 16-bit timer for QEI, two 16-bit timers compatible with STANDBY mode, and a 32-bit general-purpose timer-two windowed watchdog timers, and a real-time clock (RTC) with both alarm and calendar modes. The device also supports robust communication capabilities with four UARTs, two I²C, and two SPI interfaces, along with integrated CRC for data integrity. As part of the TI MSPM0 MCU platform, the MSPM0G1107TRGER combines the efficiency of the Arm Cortex-M0+ core with a holistic ultra-low-power architecture, offering developers a scalable solution for low-power, high-performance applications in sensing, control, and communication.
Features
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Enhanced communication interfaces
- Clock system
- Data integrity
- Flexible I/O features
- Development support
Applications
- Motor control
- Home appliances
- Uninterruptible power supplies and inverters
- Electronic point of sale systems
- Medical and healthcare
- Test and measurement
- Factory automation and control
- Industrial transport
- Grid infrastructure
- Smart metering
- Communication modules
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-24 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 80 MHz | |
| Number of I/Os | 20 | |
| Memory size | 128 KB | |
| Data RAM Size | 32 KB | |
| Protocol | I2C, SPI, UART/USART | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 24 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |