MSPM0G1106TRHBR | Texas Instruments

ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, VQFN-32, MSPM0G1106TRHBR

Order No.: 53S2324
MPN:
MSPM0G1106TRHBR
MSPM0G1106TRHBR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2160 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.2160 €

Mixed-Signal Microcontroller, MSPM0G1106TRHBR, Texas Instruments

The MSPM0G1106TRHBR microcontroller delivers a powerful combination of performance and integration, featuring 128KB of embedded flash memory with built-in error correction code (ECC) and 32KB of SRAM with a hardware parity option for improved reliability. It also includes a memory protection unit and a 7-channel DMA controller to support efficient data handling. This device integrates a rich set of high-performance analog peripherals, including two 12-bit 4-MSPS ADCs with a configurable internal shared voltage reference and a general-purpose amplifier, making it well-suited for precision signal acquisition in mixed-signal applications.

On the digital side, the MSPM0G1106TRHBR includes two 16-bit advanced control timers, five general-purpose timers-comprising a 16-bit timer for QEI, two 16-bit timers compatible with STANDBY mode, and a 32-bit general-purpose timer-two windowed watchdog timers, and a real-time clock (RTC) with both alarm and calendar modes. The device also supports robust communication capabilities with four UARTs, two I²C, and two SPI interfaces, along with integrated CRC for data integrity. As part of the TI MSPM0 MCU platform, the MSPM0G1106TRHBR combines the efficiency of the Arm Cortex-M0+ core with a holistic ultra-low-power architecture, offering developers a scalable solution for low-power, high-performance applications in sensing, control, and communication.

Features

  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
  • Data integrity
  • Flexible I/O features
  • Development support

Applications

  • Motor control
  • Home appliances
  • Uninterruptible power supplies and inverters
  • Electronic point of sale systems
  • Medical and healthcare
  • Test and measurement
  • Factory automation and control
  • Industrial transport
  • Grid infrastructure
  • Smart metering
  • Communication modules
Technical specifications
Filter Property Value
Enclosure VQFN-32
Assembly SMD
Version flash
Processor core ARM Cortex M0+
Core Size 32 bit
Clock frequency 80 MHz
Number of I/Os 28
Memory size 128 KB
Data RAM Size 32 KB
Protocol I2C, SPI, UART/USART
Voltage 1.62-3.6 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes