MSPM0C1104SRUKR | Texas Instruments

ARM Cortex M0+ microcontroller, 32 bit, 24 MHz, WQFN-20, MSPM0C1104SRUKR

Order No.: 53S2301
MPN:
MSPM0C1104SRUKR
MSPM0C1104SRUKR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4953 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.4953 €

Mixed-Signal Microcontroller, MSPM0C1104SRUKR, Texas Instruments

The MSPM0C1104SRUKR is a powerful, highly integrated microcontroller (MCU) optimized for ultrasonic water and heat metering. It features a built-in Ultrasonic Sensing Solution (USS) module that delivers high accuracy across a broad range of flow rates. Designed for maximum integration, the USS module enables ultra-low-power metering while reducing system cost by requiring minimal external components. The MSPM0C1104SRUKR supports high-speed ADC-based signal acquisition, followed by efficient digital signal processing using the integrated Low-Energy Accelerator (LEA), providing a high-accuracy metering solution well-suited for battery-powered applications.

The USS module includes a programmable pulse generator (PPG) and a physical interface (PHY) with a low-impedance output driver to ensure optimal sensor excitation and precise impedance matching, minimizing zero-flow drift (ZFD). It also integrates a programmable gain amplifier (PGA) and a high-speed 12-bit, 8-MSPS sigma-delta ADC (SDHS) for accurate signal acquisition from industry-standard ultrasonic transducers.

Features

  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
  • Data integrity
  • Flexible I/O features
  • Development support

Applications

  • Battery charging and management
  • Power supplies and power delivery
  • Personal electronics
  • Building security and fire safety
  • Connected peripherals and printers
  • Grid infrastructure
  • Smart metering
  • Communication modules
  • Medical and healthcare
Technical specifications
Filter Property Value
Enclosure WQFN-20
Assembly SMD
Version flash
Processor core ARM Cortex M0+
Core Size 32 bit
Clock frequency 24 MHz
Number of I/Os 18
Memory size 16 KB
Data RAM Size 1 KB
Protocol DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Voltage 1.62-3.6 V
Number of pins 20
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes