MSPM0C1103SDDFR | Texas Instruments
ARM Cortex M0+ microcontroller, 32 bit, 24 MHz, TSOT-23-8, MSPM0C1103SDDFR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSPM0C1103SDDFR, Texas Instruments
The MSPM0C1103SDDFR is a powerful, highly integrated microcontroller (MCU) optimized for ultrasonic water and heat metering. It features a built-in Ultrasonic Sensing Solution (USS) module that delivers high accuracy across a broad range of flow rates. Designed for maximum integration, the USS module enables ultra-low-power metering while reducing system cost by requiring minimal external components. The MSPM0C1103SDDFR supports high-speed ADC-based signal acquisition, followed by efficient digital signal processing using the integrated Low-Energy Accelerator (LEA), providing a high-accuracy metering solution well-suited for battery-powered applications.
The USS module includes a programmable pulse generator (PPG) and a physical interface (PHY) with a low-impedance output driver to ensure optimal sensor excitation and precise impedance matching, minimizing zero-flow drift (ZFD). It also integrates a programmable gain amplifier (PGA) and a high-speed 12-bit, 8-MSPS sigma-delta ADC (SDHS) for accurate signal acquisition from industry-standard ultrasonic transducers.
Features
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Enhanced communication interfaces
- Clock system
- Data integrity
- Flexible I/O features
- Development support
Applications
- Battery charging and management
- Power supplies and power delivery
- Personal electronics
- Building security and fire safety
- Connected peripherals and printers
- Grid infrastructure
- Smart metering
- Communication modules
- Medical and healthcare
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSOT-23-8 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 24 MHz | |
| Number of I/Os | 6 | |
| Memory size | 8 KB | |
| Data RAM Size | 1 KB | |
| Protocol | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |