MSP430I2040TRHBT | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, VQFN-32, MSP430I2040TRHBT
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430I2040TRHBT, Texas Instruments
The MSP430I2040TRHBT microcontroller (MCU) is part of the MSP430 Metrology and Monitoring product. The architecture and integrated peripherals, combined with five extensive low-power modes, are optimized to achieve extended battery life in portable and battery-powered measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from low-power modes to active mode in less than 5 µs. The MSP430i2040 MCU includes four high-performance 24-bit sigma-delta ADCs, two eUSCIs (one eUSCI_A module and one eUSCI_B module), two 16-bit timers, a hardware multiplier, and up to 16 I/O pins.
Features
- High-performance analog
- Ultra-low power consumption
- Intelligent digital peripherals
- Enhanced universal serial communication interfaces (eUSCIs)
- Flexible power management system
- Clock system
- Development tools and software (also see Tools and Software)
Applications
- Metering
- Submetering
- Power monitoring and control
- Industrial sensors
- 1-phase AC and DC power monitoring
- 2-phase electronic meters
- Smart plugs
- Smart power strips
- Medical - multiple-parameter patient monitoring
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-32 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 16 | |
| Memory size | 16 KB | |
| Data RAM Size | 1 KB | |
| Protocol | I2C, SPI, UART | |
| Voltage | 2.2-3.6 V | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Customs tariff number | 85423190 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |