MSP430FR6989IPNR | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, LQFP-80, MSP430FR6989IPNR

Order No.: 53S2247
MPN:
MSP430FR6989IPNR
Series: MSP430™ FRAM
MSP430FR6989IPNR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9459 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
69.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
6.9459 €

Mixed-Signal Microcontroller, MSP430FR6989IPNR, Texas Instruments

The MSP430FR6989IPNR ultra-low-power (ULP) FRAM platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing an innovator to increase performance at a lowered energy budget. FRAM technology combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash at much lower power. The MSP430FR6989IPNR ULP FRAM microcontroller is a device that features FRAM, the ULP 16-bit MSP430 CPU, and an intelligent peripheral targeted for a specific application. The ULP architecture showcases seven low-power modes, which is optimized to achieve extended battery life in an energy-challenged application.

Features

  • Embedded microcontroller
  • Optimized Ultra-Low-Power Modes
  • Ultra-Low-Power Ferroelectric RAM (FRAM)
  • Intelligent Digital Peripherals
  • High-performance analog
  • Multifunction Input/Output Ports
  • Flexible Clock System

Applications

  • Water Meters
  • Heat Meters
  • Heat Cost Allocators
  • Portable Medical Meters
  • Data Logging
Technical specifications
Filter Property Value
Enclosure LQFP-80
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 63
Memory size 128 KB
Data RAM Size 2 KB
Protocol I2C, IrDA, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 80
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes