MSP430FR6927IRGCT | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, VQFN-64, MSP430FR6927IRGCT

Order No.: 53S2241
MPN:
MSP430FR6927IRGCT
Series: MSP430™ FRAM
MSP430FR6927IRGCT Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0321 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
50.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
5.0321 €

Mixed-Signal Microcontroller, MSP430FR6927IRGCT, Texas Instruments

The MSP430FR6927IRGCT ultra-low-power (ULP) microcontroller combines embedded FRAM with a holistic ultra-low-power system architecture, enabling increased performance while reducing energy consumption. Its FRAM technology delivers the speed, flexibility, and endurance of SRAM along with the stability and reliability of flash-at significantly lower power. Equipped with a ULP 16-bit MSP430 CPU and intelligent peripherals, the MSP430FR6927IRGCT is designed for a variety of application needs. Its ultra-low-power architecture features seven optimized low-power modes to help extend battery life in energy-constrained environments.

Features

  • Embedded microcontroller
  • Optimized Ultra-Low-Power Modes
  • Ultra-Low-Power Ferroelectric RAM (FRAM)
  • Intelligent Digital Peripherals
  • High-performance analog
  • Multifunction Input/Output Ports
  • Flexible Clock System

Applications

  • Water Meters
  • Heat Meters
  • Heat Cost Allocators
  • Portable Medical Meters
  • Data Logging
Technical specifications
Filter Property Value
Enclosure VQFN-64
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 52
Memory size 64 KB
Data RAM Size 2 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes