MSP430FR69221IRGCT | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, VQFN-64, MSP430FR69221IRGCT
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR69221IRGCT, Texas Instruments
The MSP430FR69221IRGCT is an ultra-low-power microcontroller that features embedded nonvolatile FRAM, a 16-bit CPU, and a tailored set of peripherals designed for a wide range of applications. Its architecture-combined with FRAM and intelligent peripheral integration-is optimized with seven low-power modes to enable extended battery life in portable and wireless sensing applications. FRAM is a nonvolatile memory technology that merges the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, all while offering lower overall power consumption.
Features
- Embedded microcontroller
- Optimized Ultra-Low-Power Modes
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Intelligent Digital Peripherals
- High-performance analog
- Multifunction Input/Output Ports
- Flexible Clock System
Applications
- Heat Cost Allocators
- Utility Meters – Electricity, Water, and Gas
- Thermostats
- Portable Medical Equipment
- Sensor Management
- Weigh Scales
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-64 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 52 | |
| Memory size | 64 KB | |
| Data RAM Size | 2 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |