MSP430FR6047IPZR | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, LQFP-100, MSP430FR6047IPZR

Order No.: 53S2235
MPN:
MSP430FR6047IPZR
Series: MSP430™ FRAM
MSP430FR6047IPZR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9980 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
99.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
9.9980 €

Ultrasonic Sensing MCU, MSP430FR6047IPZR, Texas Instruments

The MSP430FR6047IPZR is a powerful, highly integrated microcontroller (MCU) optimized for ultrasonic water and heat metering. It features a built-in Ultrasonic Sensing Solution (USS) module that delivers high accuracy across a broad range of flow rates. Designed for maximum integration, the USS module enables ultra-low-power metering while reducing system cost by requiring minimal external components. The MSP430FR6047IPZR supports high-speed ADC-based signal acquisition, followed by efficient digital signal processing using the integrated Low-Energy Accelerator (LEA), providing a high-accuracy metering solution well-suited for battery-powered applications.

The USS module includes a programmable pulse generator (PPG) and a physical interface (PHY) with a low-impedance output driver to ensure optimal sensor excitation and precise impedance matching, minimizing zero-flow drift (ZFD). It also integrates a programmable gain amplifier (PGA) and a high-speed 12-bit, 8-MSPS sigma-delta ADC (SDHS) for accurate signal acquisition from industry-standard ultrasonic transducers.

Features

  • Metering test interface (MTIF)
  • Low-energy accelerator (LEA)
  • Embedded microcontroller
  • Optimized ultra-low-power modes
  • Ferroelectric random access memory (FRAM)
  • Intelligent digital peripherals
  • High-performance analog
  • Multifunction input/output ports

Applications

  • Ultrasonic smart water meter
  • Ultrasonic smart heat meter
  • Liquid level sensing
  • Water leak detector
Technical specifications
Filter Property Value
Enclosure LQFP-100
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 76
Memory size 256 KB
Data RAM Size 8 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 100
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes