MSP430FR6047IPZ | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, LQFP-100, MSP430FR6047IPZ

Order No.: 53S2234
MPN:
MSP430FR6047IPZ
Series: MSP430™ FRAM
MSP430FR6047IPZ Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.2668 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
182.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
18.2668 €

Ultrasonic Sensing MCU, MSP430FR6047IPZ, Texas Instruments

The MSP430FR6047IPZ is a powerful and highly integrated microcontroller (MCU) optimized for ultrasonic water and heat metering applications. It features an integrated Ultrasonic Sensing Solution (USS) module that delivers high accuracy across a wide range of flow rates. By maximizing integration and requiring minimal external components, the USS module helps enable ultra-low-power metering solutions while reducing overall system cost. The MSP430FR6047IPZ implements high-speed ADC-based signal acquisition, followed by optimized digital signal processing using the integrated Low-Energy Accelerator (LEA), providing a high-accuracy, ultra-low-power solution ideal for battery-powered metering devices.

The USS module includes a programmable pulse generator (PPG) and a physical interface (PHY) with a low-impedance output driver to ensure optimal sensor excitation and accurate impedance matching, minimizing zero-flow drift (ZFD). It also integrates a programmable gain amplifier (PGA) and a high-speed, 12-bit, 8-MSPS sigma-delta ADC (SDHS) for precise signal acquisition from industry-standard ultrasonic transducers.

Features

  • Metering test interface (MTIF)
  • Low-energy accelerator (LEA)
  • Embedded microcontroller
  • Optimized ultra-low-power modes
  • Ferroelectric random access memory (FRAM)
  • Intelligent digital peripherals
  • High-performance analog
  • Multifunction input/output ports

Applications

  • Ultrasonic smart water meter
  • Ultrasonic smart heat meter
  • Liquid level sensing
  • Water leak detector
Technical specifications
Filter Property Value
Enclosure LQFP-100
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 76
Memory size 256 KB
Data RAM Size 8 KB
Protocol I2C, IrDA, SCI, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 100
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes