MSP430FR6043IPN | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, LQFP-80, MSP430FR6043IPN
NCNR (non cancelable / non returnable)
Ultrasonic Sensing MCU, MSP430FR6043IPN, Texas Instruments
The MSP430FR6047 microcontroller offers an integrated Ultrasonic Sensing Solution (USS_A) module that delivers high accuracy across a wide range of flow rates. This module enables ultra-low-power metering while reducing overall system cost through maximum integration, requiring minimal external components. The MSP430FR6047 implements high-speed, ADC-based signal acquisition, followed by optimized digital signal processing using the low-energy accelerator (LEA), providing a high-accuracy and ultra-low-power metering solution ideal for battery-powered applications.
The integrated USS_A module features a programmable pulse generator (PPG) and a physical interface (PHY) with a low-impedance output driver for optimal sensor excitation and impedance matching, helping minimize zero-flow drift (ZFD). Additionally, it includes a programmable gain amplifier (PGA) and a high-speed 12-bit, 8-MSPS sigma-delta ADC (SDHS) for precise signal acquisition from industry-standard ultrasonic transducers.
Features
- Metering test interface (MTIF)
- Low-energy accelerator (LEA)
- Embedded microcontroller
- Optimized ultra-low-power modes
- Ferroelectric random access memory (FRAM)
- Intelligent digital peripherals
- High-performance analog
- Multifunction input/output ports
Applications
- Ultrasonic smart water meter
- Ultrasonic smart gas meter
- Ultrasonic smart heat meter
- Flow transmitter
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-80 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 57 | |
| Memory size | 64 KB | |
| Data RAM Size | 12 KB | |
| Protocol | I2C, IrDA, SCI, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 80 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |