MSP430FR5994IPN | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, LQFP-80, MSP430FR5994IPN
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430FR5994IPN, Texas Instruments
The MSP430FR5994IPN microcontroller takes ultra-low power and performance to the next level with its integrated Low-Energy Accelerator (LEA) for digital signal processing. The LEA delivers up to 40× the performance of Arm Cortex-M0+ MCUs, enabling developers to efficiently execute complex functions such as FFT, FIR, and matrix multiplication. Implementation is simplified with a free, optimized DSP Library, requiring no specialized DSP expertise. With up to 256KB of unified FRAM memory, the MSP430FR5994IPN offers ample space for advanced applications and provides flexibility for seamless implementation of features like over-the-air firmware updates.
Built on the MSP430 ultra-low-power (ULP) FRAM platform, the MSP430FR5994IPN combines embedded FRAM with a holistic low-power system architecture, allowing designers to increase performance while reducing energy consumption. FRAM technology offers low-energy, fast writes and combines the flexibility and endurance of RAM with the nonvolatile behavior of flash memory.
Features
- Embedded microcontroller
- Optimized Ultra-Low-Power Modes
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Intelligent Digital Peripherals
- High-performance analog
- Multifunction Input/Output Ports
- Flexible Clock System
Applications
- Grid infrastructure
- Factory automation & control
- Building automation
- Wearable fitness & activity monitor
- Wearable electronic
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-80 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 68 | |
| Memory size | 256 KB | |
| Data RAM Size | 8 KB | |
| Protocol | I2C, IrDA, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 80 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |