MSP430FR5994IPMR | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, LQFP-64, MSP430FR5994IPMR

Order No.: 53S2224
MPN:
MSP430FR5994IPMR
Series: MSP430™ FRAM
MSP430FR5994IPMR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5588 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
65.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
6.5588 €

Mixed-Signal Microcontroller, MSP430FR5994IPMR, Texas Instruments

The MSP430FR5994IPMR microcontroller takes ultra-low power and performance to the next level with its integrated Low-Energy Accelerator (LEA) for digital signal processing. The LEA delivers up to 40× the performance of Arm Cortex-M0+ MCUs, enabling developers to efficiently execute complex functions such as FFT, FIR, and matrix multiplication. Implementation is simplified with a free, optimized DSP Library, requiring no specialized DSP expertise. With up to 256KB of unified FRAM memory, the MSP430FR5994IPMR offers ample space for advanced applications and provides flexibility for seamless implementation of features like over-the-air firmware updates.

Built on the MSP430 ultra-low-power (ULP) FRAM platform, the MSP430FR5994IPMR combines embedded FRAM with a holistic low-power system architecture, allowing designers to increase performance while reducing energy consumption. FRAM technology offers low-energy, fast writes and combines the flexibility and endurance of RAM with the nonvolatile behavior of flash memory.

Features

  • Embedded microcontroller
  • Optimized Ultra-Low-Power Modes
  • Ultra-Low-Power Ferroelectric RAM (FRAM)
  • Intelligent Digital Peripherals
  • High-performance analog
  • Multifunction Input/Output Ports
  • Flexible Clock System

Applications

  • Grid infrastructure
  • Factory automation & control
  • Building automation
  • Wearable fitness & activity monitor
  • Wearable electronic
Technical specifications
Filter Property Value
Enclosure LQFP-64
Assembly SMD
Version FRAM
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 54
Memory size 256 KB
Data RAM Size 8 KB
Protocol I2C, IrDA, SPI, UART/USART
Voltage 1.8-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes